Texas Instruments ADS5433EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 80000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5433EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.