
High-performance 13-bit Analog-to-Digital Converter (ADC) with a 210 MS/s sampling rate. Features differential inputs, LVDS and parallel interfaces, and a wide operating temperature range of -55°C to 125°C. Achieves 1 LSB differential nonlinearity and 2.2 LSB integral nonlinearity, with a signal-to-noise ratio of 69 dB and SFDR of 76 dB. Housed in a 80-HTQFP package with gold contact plating, this lead-free and RoHS compliant component operates from a 3V to 3.6V analog supply and 4.75V to 5.25V digital supply.
Texas Instruments ADS5440MPFPEP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 2.25W |
| Power Dissipation | 2W |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5440MPFPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
