Texas Instruments ADS5493EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS5493 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| IDE | Graphical User Interface |
| Interface Type | USB |
| Daughter Cards | Yes |
| Support FPGA | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADS5493EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.