Dual-channel 12-bit Analog-to-Digital Converter (ADC) with a 500MS/s sampling rate. Features differential inputs, DDR/LVDS interface, and a 60.8dB Signal-to-Noise Ratio (SNR). Offers 2LSB Differential Nonlinearity (DNL) and 5LSB Integral Nonlinearity (INL). Operates across a -40°C to 85°C temperature range, with a maximum power dissipation of 2.3W. Surface mountable in an LFBGA package.
Texas Instruments ADS54T04IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 500MS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Power Dissipation | 1.78W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Signal to Noise Ratio (SNR) | 60.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS54T04IZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
