
11-bit, 125 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1.5 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity (DNL). Operates with a 3V to 3.6V supply voltage and offers a 66.7dB Signal-to-Noise Ratio (SNR). Packaged in a 64-HTQFP with gold contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments ADS5510IPAP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 627mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 236mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 780mW |
| Power Dissipation | 578mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 66.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5510IPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
