
11-bit, 200 MSPS Analog-to-Digital Converter (ADC) with a single differential input channel. Features LVDS and parallel serial interfaces, operating from a 3.6V supply. Housed in a VQFN package for surface mounting, this component offers a 67.1dB Signal-to-Noise Ratio (SNR) and a maximum power dissipation of 1.4W. Suitable for applications requiring high-speed data acquisition within an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5517IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 200000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.23W |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 67.1dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5517IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
