
12-Bit Analog-to-Digital Converter (ADC) with a 125MSPS sampling rate. Features differential input, SPI, serial, and parallel interfaces, and a 12-bit resolution. Operates within a -40°C to 85°C temperature range with a 3V to 3.6V supply voltage. Offers 1.5LSB Integral Nonlinearity and 70.1dB Signal to Noise Ratio. Packaged in a 64-HTQFP with gold contact plating.
Texas Instruments ADS5520IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 627mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Nominal Supply Current | 236mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 740mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Spurious-free dynamic range (SFDR) | 83dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5520IPAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
