Texas Instruments ADS5521EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5521EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.