
12-bit Analog-to-Digital Converter (ADC) with a 170 MS/s sampling rate. Features differential input type and a parallel/serial interface. Integral nonlinearity is 1.6 LSB, with a signal-to-noise ratio of 71.2 dB. Operates from a 3V to 3.6V supply voltage, consuming 1.1W of power. Packaged in a 48-VQFN for surface mounting.
Texas Instruments ADS5525IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 170000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.28W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 332mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.1W |
| Power Dissipation | 1.275W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5525IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
