
Dual-channel, 14-bit analog-to-digital converter (ADC) with a 65 MSPS sampling rate. Features differential input and a parallel interface. Offers 74 dB Signal-to-Noise Ratio (SNR) and 84 dB Spurious-Free Dynamic Range (SFDR). Operates from a 3V to 3.6V supply voltage, with a nominal supply current of 270mA. Packaged in an 80-HTQFP with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS5553IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 65000KS/s |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 820mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 270mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 725mW |
| Power Dissipation | 780mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital, Single |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5553IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
