
Texas Instruments ADS5560EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 8.5LSB |
| Interface | Serial, Parallel, SPI |
| Max Power Dissipation | 810mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 674mW |
| Resolution | 16b |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5560EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
