
High-performance 9-bit Analog-to-Digital Converter (ADC) with a sampling rate of 250 MSPS. Features a single-ended input and LVDS/Parallel interface. Offers 1.2 LSB Integral Nonlinearity (INL) and 66 dB Signal-to-Noise Ratio (SNR). Operates from a 1.7V to 1.9V supply voltage and is housed in a 48-VQFN package for surface mounting. This RoHS compliant component is suitable for applications requiring precise and rapid signal conversion across a -40°C to 85°C temperature range.
Texas Instruments ADS58B19IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 287mW |
| Power Dissipation | 287mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58B19IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
