Texas Instruments ADS58C48EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, Parallel, LVDS |
| Number of A/D Converters | 4 |
| Number of Bits | 11 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 200000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C48EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
