
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 125 MSPS sampling rate. Features differential inputs, 71.3 dB signal-to-noise ratio, and 0.3 LSB differential nonlinearity. Operates from a 3V to 3.6V supply, with a nominal supply current of 240mA. Interface options include DDR, LVDS, and Parallel. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Texas Instruments ADS62P25IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Differential Nonlinearity | 0.3LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 908mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 240mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 792mW |
| Power Dissipation | 799mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 71.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P25IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
