Texas Instruments ADS7057EVM-PDK technical specifications.
| Type | Evaluation Board |
| Supported Device | ADS7057 |
| Supported Device Technology | ADC |
| Input Voltage Range | 3.3(Typ)/5.5(Typ)VDC |
| Number of Bits | 14 |
| Sampling Rate | 1MSPS |
| IDE | GUI |
| Interface Type | USB |
| Windows | Win 7 64-bit |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7 64-bit |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS7057EVM-PDK to view detailed technical specifications.
No datasheet is available for this part.