
12-bit successive approximation analog-to-digital converter (ADC) featuring an I²C interface, GPIOs, CRC, and an RMS module. This compact integrated circuit offers 8 analog input channels with a maximum input voltage of 5.5V and a minimum of 0V. Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 3.3V, with a minimum of 1.65V. The component is housed in a 16-WQFN package with QUAD terminal position, measuring 3mm x 3mm.
Sign in to ask questions about the Texas Instruments ADS7128IRTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7128IRTER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7128IRTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.