
Automotive-grade 12-bit successive approximation analog-to-digital converter (ADC) with two channels. Features a 140-kSPS sampling rate and I2C compatibility. Operates across a -40°C to 125°C temperature range with a supply voltage from 1.65V to 3.6V. Includes programmable threshold and host wake-up functions. Packaged in a 10-WSON (R-PDSO-N10) with a 3mm x 2mm footprint.
Texas Instruments ADS7142QDQCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7142QDQCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.