
12-bit, dual-channel analog-to-digital converter (ADC) with a 1MS/s conversion rate. Features 0.5LSB integral and differential nonlinearity, and a 72dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage, with a power consumption of 13.7mW. This unipolar, single-ended input device is housed in a 16-pin TSSOP package with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments ADS7230IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 13.7mW |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7230IPWG4 to view detailed technical specifications.
No datasheet is available for this part.
