14-bit, 1MSPS, 4-channel SAR Analog-to-Digital Converter (ADC) featuring simultaneous sampling. This integrated circuit offers a 1LSB Integral Nonlinearity and a Signal-to-Noise Ratio of 85dB, with a Spurious-free Dynamic Range of 92dB. Operating from a 2.3V to 5.5V supply range, it utilizes an SPI interface for communication. The component is housed in a 32-VQFN package with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments ADS7263SRHBR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 117mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 47.2mW |
| Power Dissipation | 86.5mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7263SRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
