
14-bit, 1MSPS Analog-to-Digital Converter (ADC) featuring simultaneous sampling of 4 differential inputs. This SAR ADC offers 1LSB Integral and Differential Nonlinearity, with a Signal-to-Noise Ratio (SNR) of 85dB and Spurious-free dynamic range (SFDR) of 92dB. Operates from a 2.3V to 5.5V supply, consuming a maximum of 47.2mW. The component is housed in a 32-VQFN package with gold contact plating, suitable for operation between -40°C and 125°C. Interface is SPI.
Texas Instruments ADS7263SRHBT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47.2mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 47.2mW |
| Power Dissipation | 86.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7263SRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
