
12-bit Analog-to-Digital Converter (ADC) with a 125KS/s sampling rate. Features single-ended input, parallel interface, and bipolar/unipolar polarity. Offers 0.5LSB integral nonlinearity and 72dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply voltage, with a typical power consumption of 75mW. Packaged in a 28-pin PDIP with gold contact plating, suitable for through-hole termination.
Texas Instruments ADS774KP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage (DC) | 5.4V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 15mA |
| Supply Type | Dual, Analog, Digital, Single |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
