
12-bit Analog-to-Digital Converter (ADC) with a 333 kS/s sampling rate. Features 1 LSB integral and differential nonlinearity, a 71dB signal-to-noise ratio, and 77dB spurious-free dynamic range. Operates with a dual 5V supply voltage and a single-ended input. Packaged in a 24-pin PDIP with gold contact plating.
Texas Instruments ADS7800JP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Dual, Analog, Digital |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
