
12-bit Analog-to-Digital Converter (ADC) with a 333 kS/s sampling rate. Features 1 LSB integral and differential nonlinearity, 71dB Signal-to-Noise Ratio (SNR), and 77dB Spurious-free dynamic range (SFDR). Operates with single-ended inputs and a parallel interface. Packaged in a 24-SOIC with gold contact plating, suitable for -40°C to 85°C temperature ranges. Dual analog and digital supply types are supported.
Texas Instruments ADS7800JU technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Current | 18mA |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
