12-bit Analog-to-Digital Converter (ADC) featuring a 333 kS/s sampling rate and 0.5 LSB Integral Nonlinearity. This single-channel, single-ended input device offers a 73 dB Signal-to-Noise Ratio and 80 dB Spurious-Free Dynamic Range. Operates with a dual 5V supply voltage and is housed in a 24-pin PDIP package with gold contact plating. Maximum power dissipation is 215 mW, with a nominal supply current of 18 mA.
Texas Instruments ADS7800KPG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 0.75LSB |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 215mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Dual, Analog, Digital |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800KPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
