
12-bit, 100 kS/s sampling CMOS analog-to-digital converter with a single-ended input. Features 0.9 LSB differential and integral nonlinearity, 70 dB signal-to-noise ratio, and a 2.5V reference voltage. Operates from a 5V supply with a maximum power dissipation of 100mW. Packaged in a 28-pin PDIP with gold contact plating, suitable for through-hole mounting.
Texas Instruments ADS7804P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 16mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Power Supply | 5V |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7804P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
