
The ADS7804UB/1KE4 is a single-ended 12-bit analog-to-digital converter with a conversion rate of 100KS/s. It operates from a 5V supply voltage and is packaged in a SOIC-28 package. The device is RoHS compliant and has a maximum power dissipation of 100mW. It is designed to operate over a temperature range of -40°C to 85°C.
Texas Instruments ADS7804UB/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7804UB/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
