The ADS7805EVM is a 16-bit analog-to-digital converter module with a sampling rate of 100kS/s. It operates on a 5V supply voltage and is packaged in a single module. The device contains lead and is packaged in a box with a quantity of one. It is a single-channel device with a parallel interface.
Texas Instruments ADS7805EVM technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7805EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.