
16-bit Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features single-ended input, bipolar polarity, and a parallel interface. Integral nonlinearity is 4 LSB, and signal-to-noise ratio is 86 dB. Operates from a 4.75V to 5.25V supply range with a maximum power dissipation of 100mW. Packaged in a 28-pin SOIC with gold contact plating, suitable for surface mounting.
Texas Instruments ADS7805UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 81.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7805UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
