
12-bit, 40 kS/s sampling CMOS analog-to-digital converter with a single-ended input. Features 0.45 LSB integral and differential nonlinearity, and 73 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 35mW. Offers SPI, serial, and parallel interfaces, and is available in a lead-free, gold-plated PDIP package for through-hole mounting.
Texas Instruments ADS7806PB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.45LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 28mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7806PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
