
12-Bit CMOS Analog-to-Digital Converter (ADC) featuring a 40 kS/s conversion rate and 73dB Signal-to-Noise Ratio (SNR). This single-channel, single-ended input ADC offers 0.9 LSB Integral and Differential Nonlinearity. It supports SPI, Serial, and Parallel interfaces, operating from a 4.75V to 5.25V supply with a typical power consumption of 28mW. The component is housed in a 28-PDIP package with gold contact plating, designed for through-hole mounting.
Texas Instruments ADS7806PG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.9LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 28mW |
| Power Dissipation | 28mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Current | 5mA |
| Supply Type | Analog, Digital |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7806PG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
