12-Bit CMOS Analog-to-Digital Converter (ADC) with a 40 kS/s sampling rate. Features single-ended input, SPI and serial/parallel interface, and bipolar/unipolar polarity. Offers 0.45 LSB integral nonlinearity and 73 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 35mW. Packaged in a 28-SOIC with gold contact plating, suitable for surface mounting.
Texas Instruments ADS7806UB/1K technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 35mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7806UB/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
