
16-bit, 40 kS/s sampling CMOS Analog-to-Digital Converter (ADC) with a single analog input. Features include 88dB Signal-to-Noise Ratio (SNR), ±3LSB Differential Nonlinearity (DNL), and ±3LSB Integral Nonlinearity (INL). Operates from a 5V supply with a 2.5V reference voltage. Interface options include SPI, Serial, and Parallel. Packaged in a 28-pin PDIP with gold contact plating for through-hole mounting.
Texas Instruments ADS7807P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 3LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 35.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 28mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 5mA |
| Supply Type | Analog, Digital |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7807P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
