
The ADS7807UB/1KE4 is a 16-bit single-ended analog-to-digital converter with a conversion rate of 40KS/s. It operates from a 5V supply voltage and is available in a SOIC package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Texas Instruments ADS7807UB/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7807UB/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
