The ADS7808U is a 12-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40 to 85°C and has a supply voltage of 4.75 to 5V. The device has 20 terminals and is packaged in a 20-pin SOP package. It is designed for industrial applications and has a maximum analog input voltage of 10V.
Texas Instruments ADS7808U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7808U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.