
16-bit, 100kS/s Analog-to-Digital Converter (ADC) with a single-ended input. Features 88dB Signal-to-Noise Ratio (SNR) and 3LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply with a power consumption of 81.5mW. Packaged in a 20-pin SOIC with gold contact plating for surface mounting. Supports bipolar and unipolar input polarity.
Texas Instruments ADS7809UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 81.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7809UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
