
12-bit serial Analog-to-Digital Converter (ADC) featuring a 40 kS/s conversion rate. Offers 0.5 LSB differential and integral nonlinearity, with a 74 dB signal-to-noise ratio and 98 dB spurious-free dynamic range. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 35mW. Supports SPI interface and accepts three single-ended analog inputs. Packaged in a 16-PDIP with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments ADS7812PB technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 3 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 98dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7812PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
