
16-bit resolution analog-to-digital converter (ADC) with a 40 kS/s sampling rate. Features SPI interface, single-ended input, and bipolar/unipolar polarity. Achieves 89dB Signal to Noise Ratio (SNR) and 100dB Spurious-free dynamic range (SFDR). Operates from a 5V supply with a maximum power dissipation of 35mW. Packaged in a 16-PDIP with gold contact plating, this lead-free component is RoHS compliant.
Texas Instruments ADS7813P technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 3LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Power Dissipation | 35mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
