
16-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 40 kS/s conversion rate. Features a serial SPI interface and bipolar/unipolar input polarity. Offers 89dB Signal-to-Noise Ratio (SNR) and 102dB Spurious-Free Dynamic Range (SFDR). Operates from a single 4.75V to 5.25V supply with a maximum power dissipation of 35mW. Housed in a 16-pin PDIP package.
Texas Instruments ADS7813PBG4 technical specifications.
| Package/Case | N |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 102dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813PBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
