
16-bit Analog-to-Digital Converter (ADC) with a 40 kS/s conversion rate. Features a single-ended input and SPI serial interface. Offers 2 LSB integral nonlinearity and 89 dB signal-to-noise ratio. Operates with a 4.75V to 5.25V supply voltage and consumes a maximum of 35mW. Packaged in a 16-pin SOIC, this component is supplied on tape and reel.
Texas Instruments ADS7813UB/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7813UB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
