
12-bit Analog-to-Digital Converter (ADC) with a 200KS/s conversion rate. Features 2LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 4LSB. Operates from a single 5V supply with a nominal supply current of 380uA and low power consumption of 1.9mW. Serial interface and unipolar polarity are supported. Packaged in an 8-PDIP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7816P technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 4LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 380uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.9mW |
| Power Dissipation | 1.9mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7816P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
