
12-bit, 200 kS/s Analog-to-Digital Converter (ADC) featuring a unipolar, single supply operation from 4.5V to 5.25V. This high-speed sampling ADC offers 2LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL), with a full-scale error of 4LSB. It includes a serial interface and a low power consumption of 1.9mW, making it suitable for micro-power applications. Packaged in an 8-PDIP with gold contact plating, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments ADS7816PB technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 380uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.9mW |
| Power Dissipation | 1.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7816PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
