
12-bit high-speed micropower sampling analog-to-digital converter (ADC) with a 200KS/s conversion rate. Features 1LSB integral nonlinearity (INL) and 0.75LSB differential nonlinearity. Operates from a single 4.75V to 5.25V supply with a nominal supply current of 380uA, resulting in 1.9mW power consumption. Offers a serial interface and a unipolar polarity. Packaged in an 8-SOIC with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7816UC/2K5 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 380uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.9mW |
| Power Dissipation | 1.9mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7816UC/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
