The ADS7817P is an 8-bit successive approximation analog-to-digital converter with 12-bit resolution. It operates from a 5V supply voltage and is specified for industrial temperature range from -40°C to 85°C. The device is packaged in a plastic DIP-8 package. It can convert analog input voltages between -2.5V and 2.5V.
Texas Instruments ADS7817P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7817P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.