
The ADS7817UB/2K5G4 is a single-channel, 12-bit analog-to-digital converter with a conversion rate of 200 kilosamples per second. It operates on a 5-volt supply voltage and communicates via SPI, serial, or 3-wire interfaces. The device is packaged in a SOIC package and is RoHS compliant. It is rated to operate over a temperature range of -40°C to 85°C.
Texas Instruments ADS7817UB/2K5G4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7817UB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
