
12-bit differential input analog-to-digital converter (ADC) with a serial interface. Features 1LSB integral and differential nonlinearity, 4LSB full-scale error, and 86dB spurious-free dynamic range. Operates from a 4.75V to 5.25V single supply, consuming 2.3mW with a nominal supply current of 460µA. Encased in an 8-SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7817UC technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 460uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7817UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
