
12-bit, 500 kS/s analog-to-digital converter (ADC) featuring a differential input and serial interface. Achieves 72dB Signal-to-Noise Ratio (SNR) and 78dB Spurious-Free Dynamic Range (SFDR) with an Integral Nonlinearity (INL) of 2 LSB. Operates from a 5V supply with low power consumption of 11mW. Packaged in an 8-VSSOP (MSOP) for operation between -40°C and 85°C.
Texas Instruments ADS7818E/250G4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11mW |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7818E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
