
The ADS7818P is an 8-bit successive approximation analog-to-digital converter with 12-bit resolution, operating on a 5V supply voltage. It features a DIP-8 package and is designed for industrial temperature grade applications. The device is capable of converting analog input voltages between 0 and 5V. It has 8 terminals and a maximum operating temperature of 85 degrees Celsius. The ADS7818P is a single-function device with a pin count of 8.
Texas Instruments ADS7818P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 6.35 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7818P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.