Texas Instruments ADS7820PB technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADS7820PB to view detailed technical specifications.
No datasheet is available for this part.
