The ADS7821P is a 28-pin dual analog-to-digital converter from Texas Instruments, operating over a temperature range of -25 to 85 degrees Celsius. It is a successive approximation type ADC with a supply voltage of 5V and an analog input voltage range of 0 to 5V. The device is packaged in a plastic DIP-28 package with a width of 7.62mm and a length of 35.69mm.
Texas Instruments ADS7821P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.69 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7821P to view detailed technical specifications.
No datasheet is available for this part.