
12-bit, 200kSPS Analog-to-Digital Converter (ADC) with a unipolar, single supply configuration. Features a serial interface, 2LSB integral nonlinearity (INL), and 4LSB full-scale error. Operates from a 2.7V to 5.25V supply range with a typical 320uA supply current and 1.6mW power dissipation. Suitable for applications requiring precise data conversion within a -40°C to 85°C temperature range. Packaged in an 8-PDIP with gold contact plating.
Texas Instruments ADS7822P technical specifications.
| Package/Case | P |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Current | 320uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7822P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.